-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
±250-mV input, precision current sensing basic isolated modulator 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ5120
|
Newark | Delta-Sigma Mod, 16Bit, 78Ksps, Soic-8, Resolution (Bits):16Bit, Sampling Rate:78Ksps, Input Channel Type:Differential, Data Interface:Serial, Supply Voltage Type:Single, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Adc/Dac Rohs Compliant: Yes |TEXAS INSTRUMENTS AMC1204BDWVR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$7.6700 / $9.7600 | Buy Now |
DISTI #
296-37186-1-ND
|
DigiKey | IC MODULATOR 16BIT 20M 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3463 In Stock |
|
$4.1750 / $8.0300 | Buy Now |
DISTI #
595-AMC1204BDWVR
|
Mouser Electronics | Analog to Digital Converters - ADC 1-Bit 20MHz Isolated Delta-Sigma Mod RoHS: Compliant | 5735 |
|
$3.9600 / $7.5200 | Buy Now |
|
Ameya Holding Limited | MODULATOR 1BIT 20MHZ D-S 8SOIC | 45572 |
|
RFQ | |
|
Chip1Cloud | 20MHz, Second-Order, Isolated Delta-Sigma Modulator for Current-Shunt Measurement | IC MODULATOR 16BIT 20M 8SOIC | 980 |
|
RFQ | |
DISTI #
2392463
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$5.7603 / $9.4649 | Buy Now |
DISTI #
3116687
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$7.9860 / $9.4649 | Buy Now |
DISTI #
3116687RL
|
Farnell | RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$6.6545 / $8.0356 | Buy Now |
DISTI #
3116687
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$6.6545 / $8.8894 | Buy Now |
DISTI #
2392463
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$6.5666 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AMC1204BDWVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AMC1204BDWVR
Texas Instruments
±250-mV input, precision current sensing basic isolated modulator 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | Peak-to-peak input voltage range(V) : 250mV | |
Analog Input Voltage-Max | 0.32 V | |
Analog Input Voltage-Min | -0.32 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 7.5 mm | |
Linearity Error-Max (EL) | 800% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Sample Rate | 20 MHz | |
Seated Height-Max | 2.8 mm | |
Supply Current-Max | 5 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.85 mm |