-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive, ±250-mV input, precision current sensing reinforced isolated modulator with LDO 16-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMC1304M25QDWQ1-ND
|
DigiKey | INTEGRATED CIRCUIT Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.6484 / $11.7200 | Buy Now |
DISTI #
595-AMC1304M25QDWQ1
|
Mouser Electronics | Data Acquisition ADCs/DACs - Specialized Automotive, +/-250-mV input, precision current sensing reinforced isolated modulator with LDO 16-SOIC -40 to 125 RoHS: Compliant | 0 |
|
$6.6400 / $11.7200 | Order Now |
|
Ameya Holding Limited | 1810 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AMC1304M25QDWQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AMC1304M25QDWQ1
Texas Instruments
Automotive, ±250-mV input, precision current sensing reinforced isolated modulator with LDO 16-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOIC-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-02-25 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | Peak-to-peak input voltage range(V) : 250mV | |
Analog Input Voltage-Max | 0.25 V | |
Analog Input Voltage-Min | -0.25 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Linearity Error-Max (EL) | 0.0076% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Sample Rate | 0.078 MHz | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for AMC1304M25QDWQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMC1304M25QDWQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMC1203BDUBRG4 | SPECIALTY ANALOG CIRCUIT, PDSO8, GREEN, PLASTIC, SOP-8 | Texas Instruments | AMC1304M25QDWQ1 vs AMC1203BDUBRG4 |
AMC1203DW | ±250-mV input, precision current sensing basic isolated modulator with int clock 16-SOIC -40 to 105 | Texas Instruments | AMC1304M25QDWQ1 vs AMC1203DW |
AD7400AYRWZ | Isolated Sigma-Delta Modulator | Analog Devices Inc | AMC1304M25QDWQ1 vs AD7400AYRWZ |
AMC1203DWR | ±250-mV input, precision current sensing basic isolated modulator with int clock 16-SOIC -40 to 105 | Texas Instruments | AMC1304M25QDWQ1 vs AMC1203DWR |
AMC1203BPSA | ±250-mV input, precision current sensing basic isolated modulator with int clock 8-SOP -40 to 105 | Texas Instruments | AMC1304M25QDWQ1 vs AMC1203BPSA |
AMC1203BDW | ±250-mV input, precision current sensing basic isolated modulator with int clock 16-SOIC -40 to 105 | Texas Instruments | AMC1304M25QDWQ1 vs AMC1203BDW |
AMC1304M05QDWQ1 | Automotive, ±50-mV input, precision current sensing reinforced isolated modulator with LDO 16-SOIC -40 to 125 | Texas Instruments | AMC1304M25QDWQ1 vs AMC1304M05QDWQ1 |
AMC1203DUBG4 | ±250-mV input, precision current sensing basic isolated modulator with int clock 8-SOP -40 to 105 | Texas Instruments | AMC1304M25QDWQ1 vs AMC1203DUBG4 |
AMC1203DUB | ±250-mV input, precision current sensing basic isolated modulator with int clock 8-SOP -40 to 105 | Texas Instruments | AMC1304M25QDWQ1 vs AMC1203DUB |
AD7400AYRWZ-RL | Isolated Sigma-Delta Modulator | Analog Devices Inc | AMC1304M25QDWQ1 vs AD7400AYRWZ-RL |