Part Details for AMCV-0603LC-180-C050Y-T by Abracon Corporation
Overview of AMCV-0603LC-180-C050Y-T by Abracon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMCV-0603LC-180-C050Y-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96W9058
|
Newark | Varistor 25V 1A 0603/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon AMCV-0603LC-180-C050Y-T Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0350 / $0.0620 | Buy Now |
DISTI #
535-AMCV-0603LC-180-C050Y-TCT-ND
|
DigiKey | VARISTOR 25V 1A 0603 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4944 In Stock |
|
$0.0302 / $0.3100 | Buy Now |
DISTI #
AMCV-0603LC-180-C050Y-T
|
Avnet Americas | Var 6.4VAC/18VDC 1A 22V to 28V SMD T/R - Tape and Reel (Alt: AMCV-0603LC-180-C050Y-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0204 / $0.0354 | Buy Now |
DISTI #
815-AMCV603LC8C050YT
|
Mouser Electronics | Varistors VARISTOR 25V 1A 0603 RoHS: Compliant | 6496 |
|
$0.0340 / $0.3100 | Buy Now |
|
Future Electronics | Varistors 5pF +100% -50% 22-28Volt Ip=1A RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0303 / $0.0345 | Buy Now |
|
Onlinecomponents.com | SMD Multilayer Chip Varistor - 22.0-28.0 Volts - 1 Amps - -55°C to 125°C - 0603 RoHS: Compliant | 0 |
|
$0.0190 / $0.0357 | Buy Now |
DISTI #
AMCV-0603LC-180-C050Y-T
|
Avnet Americas | Var 6.4VAC/18VDC 1A 22V to 28V SMD T/R - Tape and Reel (Alt: AMCV-0603LC-180-C050Y-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0204 / $0.0354 | Buy Now |
DISTI #
AMCV-0603LC-180-C050Y-T
|
Avnet Americas | Var 6.4VAC/18VDC 1A 22V to 28V SMD T/R - Tape and Reel (Alt: AMCV-0603LC-180-C050Y-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0204 / $0.0354 | Buy Now |
DISTI #
AMCV-0603LC-180-C050Y-T
|
Avnet Abacus | Var 6.4VAC/18VDC 1A 22V to 28V SMD T/R - Tape and Reel (Alt: AMCV-0603LC-180-C050Y-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 1 Weeks, 5 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for AMCV-0603LC-180-C050Y-T
AMCV-0603LC-180-C050Y-T CAD Models
AMCV-0603LC-180-C050Y-T Part Data Attributes
|
AMCV-0603LC-180-C050Y-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AMCV-0603LC-180-C050Y-T
Abracon Corporation
VARISTOR 25V 1A 0603
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | CHIP, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | ABRACON | |
Circuit RMS Voltage-Max | 12.7 V | |
Energy Absorbing Capacity-Max | 0.003 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 18 V |