Filter Your Search
1 - 10 of 600 results
|
AMCV-0603LC-260-C120N-T
Abracon Corporation
|
$0.0755 | Yes | Yes | Active | VARISTOR | 18.4 V | 0.005 J | SURFACE MOUNT | YES | 26 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | ABRACON LLC | CHIP, 0603 | compliant | EAR99 | 8533.40.40.00 | ||||||||||||
|
AMCV-0603LC-260-C100N-T
Abracon Corporation
|
$0.0755 | Yes | Yes | Active | VARISTOR | 18.4 V | 0.005 J | SURFACE MOUNT | YES | 26 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | ABRACON LLC | CHIP, 0603 | compliant | EAR99 | 8533.40.40.00 | ABRACON | |||||||||||
|
AMCV-0603LC-140-C100N-T
Abracon Corporation
|
$0.0755 | Yes | Yes | Active | VARISTOR | 10 V | 0.005 J | SURFACE MOUNT | YES | 14 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | ABRACON LLC | CHIP, 0603 | compliant | EAR99 | 8533.40.40.00 | ||||||||||||
|
AMCV-0603LC-180-C120N-T
Abracon Corporation
|
$0.0755 | Yes | Yes | Active | VARISTOR | 12.7 V | 0.005 J | SURFACE MOUNT | YES | 18 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | ABRACON LLC | CHIP, 0603 | compliant | EAR99 | 8533.40.40.00 | ||||||||||||
|
AMCV-0603LC-140-C120N-T
Abracon Corporation
|
$0.0755 | Yes | Yes | Active | VARISTOR | 10 V | 0.005 J | SURFACE MOUNT | YES | 14 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | ABRACON LLC | CHIP, 0603 | compliant | EAR99 | 8533.40.40.00 | ||||||||||||
|
AMCV-0402LC-180-C050Y-T
Abracon Corporation
|
$0.0890 | Yes | Yes | Active | 100 % | VARISTOR | 0.005 J | SURFACE MOUNT | YES | 18 V | 125 °C | -55 °C | 2 | TR, 7 INCH | DUAL ENDED | WRAPAROUND | 500 µm | 1 mm | 500 µm | ABRACON LLC | CHIP | compliant | ABRACON | SMT | ||||||||||||
|
AMCV-0603LC-260-C030Y-T
Abracon Corporation
|
$0.1038 | Yes | Yes | Active | VARISTOR | 18.4 V | 0.003 J | SURFACE MOUNT | YES | 26 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | ABRACON LLC | CHIP, 0603 | compliant | EAR99 | 8533.40.40.00 | ABRACON | |||||||||||
|
AMCV-0603LC-180-C050Y-T
Abracon Corporation
|
$0.1038 | Yes | Yes | Active | VARISTOR | 12.7 V | 0.003 J | SURFACE MOUNT | YES | 18 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | ABRACON LLC | CHIP, 0603 | compliant | EAR99 | 8533.40.40.00 | ABRACON | |||||||||||
|
AMCV-0603LC-180-C100N-T
Abracon Corporation
|
$0.1038 | Yes | Yes | Active | VARISTOR | 12.7 V | 0.005 J | SURFACE MOUNT | YES | 18 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | ABRACON LLC | CHIP, 0603 | compliant | EAR99 | 8533.40.40.00 | ABRACON | |||||||||||
|
MINISMDC050F-2
TE Connectivity
|
$0.2083 | Yes | Yes | Transferred | 1 Ω | PTC THERMISTOR | 0.15 TO 1 OHMS AT 20 DEG CEL | SURFACE MOUNT | YES | OVERLOAD PROTECTION | 24 V | e3 | UL, CSA, TUV | 85 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR | Tin (Sn) | DUAL | ONE SURFACE | 620 µm | 4.73 mm | 3.41 mm | TE CONNECTIVITY LTD | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.90 | TE Connectivity |