Part Details for AME30-12SMAZ by Aimtec
Overview of AME30-12SMAZ by Aimtec
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AME30-12SMAZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH5989
|
Newark | Power Supply, Ac-Dc, 12V, 2.5A Rohs Compliant: Yes |Aimtec AME30-12SMAZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
AME30-12SMAZ
|
Avnet Americas | 30 WATT AND AC-DC CONVERTER - Boxed Product (Development Kits) (Alt: AME30-12SMAZ) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Box | 0 |
|
$28.0728 / $41.1408 | Buy Now |
DISTI #
AME30-12SMAZ
|
Avnet Americas | 30 WATT AND AC-DC CONVERTER - Boxed Product (Development Kits) (Alt: AME30-12SMAZ) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Box | 0 |
|
$28.0728 / $41.1408 | Buy Now |
DISTI #
AME30-12SMAZ
|
TME | Converter: AC/DC, 30W, 90÷264VAC, Usup: 130÷370VDC, Uout: 12VDC Min Qty: 1 | 0 |
|
$26.3300 / $31.1000 | RFQ |
DISTI #
AME30-12SMAZ
|
Avnet Abacus | (Alt: AME30-12SMAZ) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Abacus - 0 |
|
Buy Now | |
DISTI #
3524095
|
element14 Asia-Pacific | POWER SUPPLY, AC-DC, 12V, 2.5A RoHS: Compliant Min Qty: 1 Container: Each | 3 |
|
$30.1818 / $32.7857 | Buy Now |
DISTI #
3524095
|
Farnell | POWER SUPPLY, AC-DC, 12V, 2.5A RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 1 Days Container: Each | 3 |
|
$25.2094 | Buy Now |
Part Details for AME30-12SMAZ
AME30-12SMAZ CAD Models
AME30-12SMAZ Part Data Attributes:
|
AME30-12SMAZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AME30-12SMAZ
Aimtec
AC/DC Converter; Product Weight (grams): 300; Input voltage min (V): 90; Input voltage max (V): 264; Input frequency (Hz): 47-440; Output voltage min: 12; Output voltage max: 12; Output voltage dual assymetric (y/n): Single; Output Power (W): 30; Max Output current (A): 2.5; Efficiency (%): 83; Max Capacitive load (µF): 2200; Package type: Encapsulated; Mounting: PCB; W (in): 2.48; L (in): 3.56; H (in): 1.18; W (mm): 63; L (mm): 90.5; H (mm): 30; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VAC): 4000; EMC compliance 1: EN 55011 Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 3 (Medical): 1; Application 4 (building automation/IoT): 1; Application 5 (Industrial): 1; MTBF (h): 800000; Derating : 55; Voltage Accuracy (%): ±2; Line Regulation (% of Vin): ±1; Load Regulation %: ±1; Ripple & Noise (mV p-p): 100; Switching Frequency typ (KHz): 47; Short circuit protection: Continuous; Leakage current (mA): 0.15
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 17 Weeks | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CULUS, CE, CB, IEC, EN, UL | |
Efficiency (Main Output) | 82% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-PDMA-P5 | |
Length | 90.5 mm | |
Line Regulation-Max | 1% | |
Load Regulation-Max | 1% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.5 A | |
Output Voltage-Max | 12.24 V | |
Output Voltage-Min | 11.76 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER VOLTAGE; OUTPUT OVER CURRENT; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Screening Level | IEC 60601-1, Two MOOP | |
Seated Height-Max | 30.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 30 W | |
Trim/Adjustable Output | NO | |
Warm-up Time | 0.25 s | |
Width | 63 mm |