Part Details for AMF-P10M2-128G-HYC by Advantech Co Ltd
Overview of AMF-P10M2-128G-HYC by Advantech Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2P08PKE128GFLLF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type B, 125 Signal Pin, Press Fit Tail, 250 mating cycles-Rear Plug up and ROHS Compliant | |
50009-1128GLF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Header, Vertical, Press-Fit, 4 Row, 128 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch | |
50009-5128GLF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Header, Vertical, Press-Fit, 4 Row, 128 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch |
Price & Stock for AMF-P10M2-128G-HYC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK2378
|
Newark | Sqf 128G Mlc Cf 2Ch F9-Ilat06 Dma (0 To 70°C) |Advantech AMF-P10M2-128G-HYC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$117.5600 / $122.4500 | Buy Now |
DISTI #
2084-AMF-P10M2-128G-HYC-ND
|
DigiKey | AMF 128G MLC CF 2CH F9-ILAT06 DM Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$134.7500 | Buy Now |
DISTI #
923-AMFP10M2128GHYC
|
Mouser Electronics | Memory Cards AMF 128G MLC CF 2CH F9-ILAT06 DMA (0-70C) | 0 |
|
$131.4500 | Order Now |
DISTI #
75109587
|
RS | Controller, SQFlash CF card, Bad Block Mgmt, Wear Leveling, EDC ECC Algorithm | Advantech AMF-P10M2-128G-HYC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$169.6800 | RFQ |