Part Details for AMF-P10U2-128G-HYE by Advantech Co Ltd
Overview of AMF-P10U2-128G-HYE by Advantech Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2P08PKE128GFLLF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, Vertical Header, Type B, 125 Signal Pin, Press Fit Tail, 250 mating cycles-Rear Plug up and ROHS Compliant | |
50009-1128GLF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Header, Vertical, Press-Fit, 4 Row, 128 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch | |
50009-5128GLF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Header, Vertical, Press-Fit, 4 Row, 128 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch |
Price & Stock for AMF-P10U2-128G-HYE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK2216
|
Newark | Amf 128G Ultramlc Cf 2Ch F9-Ilat06 Dma (-4085) |Advantech AMF-P10U2-128G-HYE RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$250.8900 / $261.3500 | Buy Now |
DISTI #
923-AMFP10U2128G-HYE
|
Mouser Electronics | Memory Cards AMF 128G UltraMLC CF 2CH F9-ILAT06 DMA (-40-85C) RoHS: Compliant | 0 |
|
$280.1500 | Order Now |
DISTI #
75109606
|
RS | Controller, SQFlash CF card, Bad Block Mgmt, Wear Leveling, EDC ECC Algorithm | Advantech AMF-P10U2-128G-HYE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$361.4500 | RFQ |