Part Details for AMK063ABJ105KP-F by TAIYO YUDEN
Overview of AMK063ABJ105KP-F by TAIYO YUDEN
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMK063ABJ105KP-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AC0908
|
Newark | Cap ,mlcc ,0201,4V ,x5R,1Uf10% ,t&r Rohs Compliant: Yes |Taiyo Yuden AMK063ABJ105KP-F RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0160 / $0.0230 | Buy Now |
DISTI #
587-5050-1-ND
|
DigiKey | CAP CER 1UF 4V X5R 0201 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16522 In Stock |
|
$0.0131 / $0.1000 | Buy Now |
DISTI #
AMK063ABJ105KP-F
|
Avnet Americas | - Tape and Reel (Alt: AMK063ABJ105KP-F) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
963-AMK063ABJ105KP-F
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-MSASJ063AB5105KF 4V 1uF X5R 0201 10 % RoHS: Compliant | 17520 |
|
$0.0160 / $0.1100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 6 Weeks | 0 |
|
$0.0140 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 1uF ±10% - 4VDC - X5R - 0201 - Tape&Reel RoHS: Compliant |
15000 In Stock |
|
$0.0139 / $0.0182 | Buy Now |
DISTI #
51744137
|
Verical | Cap Ceramic 1uF 4V X5R 10% Pad SMD 0201 85°C T/R RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Date Code: 2040 | Americas - 15000 |
|
$0.0189 / $0.0237 | Buy Now |
DISTI #
AMK063ABJ105KP-F
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-MSASJ063AB5105KF 4V 1uF X5R 0201 10 % RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel |
Americas - 15000 In Stock |
|
$0.0131 / $0.0142 | Buy Now |
|
Master Electronics | Multi Layer Ceramic Capacitor - SMD - 1uF ±10% - 4VDC - X5R - 0201 - Tape&Reel RoHS: Compliant |
15000 In Stock |
|
$0.0139 / $0.0182 | Buy Now |
Part Details for AMK063ABJ105KP-F
AMK063ABJ105KP-F CAD Models
AMK063ABJ105KP-F Part Data Attributes
|
AMK063ABJ105KP-F
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
AMK063ABJ105KP-F
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 1uF, 4.0V, ±10%, X5R, 0201 (0603 mm), 0.005"T, -55º ~ +85ºC, 7" Reel/2mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0201 | |
Package Description | , 0201 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for AMK063ABJ105KP-F
This table gives cross-reference parts and alternative options found for AMK063ABJ105KP-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMK063ABJ105KP-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
02014D105KAT9A | Ceramic Capacitor, Ceramic, 4V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0201, | Kyocera AVX Components | AMK063ABJ105KP-F vs 02014D105KAT9A |
CC0201KRX5R4BB105 | Ceramic Capacitor, Multilayer, Ceramic, 4V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0201, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | AMK063ABJ105KP-F vs CC0201KRX5R4BB105 |
LT014D105KAT4Q | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | AMK063ABJ105KP-F vs LT014D105KAT4Q |
225518853663 | Ceramic Capacitor, Multilayer, Ceramic, 4V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0201, | YAGEO Corporation | AMK063ABJ105KP-F vs 225518853663 |
CT03X5R105K04KH | Ceramic Capacitor, Multilayer, Ceramic, 4V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0201, | KYOCERA Corporation | AMK063ABJ105KP-F vs CT03X5R105K04KH |
02012B105K4B30D | Ceramic Capacitor, Multilayer, Ceramic, 4V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0201, | YAGEO Corporation | AMK063ABJ105KP-F vs 02012B105K4B30D |
02012B105K4B20D | Ceramic Capacitor, Multilayer, Ceramic, 4V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0201, | YAGEO Corporation | AMK063ABJ105KP-F vs 02012B105K4B20D |
CMC-004/105KX50201T13F | Ceramic Capacitor, Multilayer, Ceramic, 4V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Tecate Group | AMK063ABJ105KP-F vs CMC-004/105KX50201T13F |
CT03X5R105K04AH | Ceramic Capacitor, Multilayer, Ceramic, 4V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 1uF, 0201, | KYOCERA Corporation | AMK063ABJ105KP-F vs CT03X5R105K04AH |
02014D105KAT4A | Ceramic Capacitor, Multilayer, Ceramic, 4V, 10% +Tol, 10% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0201, CHIP | Kyocera AVX Components | AMK063ABJ105KP-F vs 02014D105KAT4A |