Part Details for AMK063ABJ105MP-F by TAIYO YUDEN
Overview of AMK063ABJ105MP-F by TAIYO YUDEN
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for AMK063ABJ105MP-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T1708
|
Newark | Ceramic Capacitor, 1Uf, 4V, X5R, 20%, 0201, Capacitance:1µf, Voltage(Dc):4V, Capacitor Case/Package:0201 [0603 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X5R, Product Range:M Series, Product Length:0.6Mm, Msl:-Rohs Compliant: Yes |Taiyo Yuden AMK063ABJ105MP-F RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0260 | Buy Now |
DISTI #
79T0715
|
Newark | Ceramic Capacitor, 1Uf, 4V, X5R, 20%, 0201, Full Reel, Capacitance:1µf, Voltage(Dc):4V, Capacitor Case/Package:0201 [0603 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X5R, Product Range:M Series, Qualification:- Rohs Compliant: Yes |Taiyo Yuden AMK063ABJ105MP-F RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0170 | Buy Now |
DISTI #
587-2989-1-ND
|
DigiKey | CAP CER 1UF 4V X5R 0201 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
847368 In Stock |
|
$0.0133 / $0.1300 | Buy Now |
DISTI #
AMK063ABJ105MP-F
|
Avnet Americas | Cap Ceramic 1uF 4V X5R 20% SMD 0201 85?C Paper T/R - Tape and Reel (Alt: AMK063ABJ105MP-F) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0117 | Buy Now |
DISTI #
963-AMK063ABJ105MP-F
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-MSASJ063AB5105MF 4V 1uF X5R 0201 20 % RoHS: Compliant | 16322 |
|
$0.0140 / $0.1200 | Buy Now |
|
Future Electronics | 0201 1 uF 4 V ±20% Tolerance Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 10 Weeks Container: Reel | 30000Reel |
|
$0.0131 / $0.0139 | Buy Now |
|
Future Electronics | 0201 1 uF 4 V ±20% Tolerance Multilayer Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 24 Weeks Container: Reel | 0Reel |
|
$0.0131 / $0.0139 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 1uF ±20% - 4VDC - X5R - 0201 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0128 / $0.0166 | Buy Now |
DISTI #
61588836
|
Verical | AMK063ABJ105MP-F Taiyo Yuden Capacitor Ceramic Multilayer 1uF 4V X5R 20% Pad SMD 0201 85°C T/R - Arrow.com RoHS: Compliant Min Qty: 472 Package Multiple: 1 Date Code: 1606 | Americas - 11704 |
|
$0.0027 / $0.0034 | Buy Now |
DISTI #
AMK063ABJ105MP-F
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-MSASJ063AB5105MF 4V 1uF X5R 0201 20 % RoHS: Compliant pbFree: Pb-Free Min Qty: 15000 Package Multiple: 15000 Container: Reel |
Americas - 345000 In Stock |
|
$0.0133 / $0.0158 | Buy Now |
Part Details for AMK063ABJ105MP-F
AMK063ABJ105MP-F CAD Models
AMK063ABJ105MP-F Part Data Attributes
|
AMK063ABJ105MP-F
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
AMK063ABJ105MP-F
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 1uF, 4.0V, ±20%, X5R, 0201 (0603 mm), 0.098"T, -55º ~ +85ºC, 7" Reel/2mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0201 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.3 mm | |
Length | 0.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 0201 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.3 mm |
Alternate Parts for AMK063ABJ105MP-F
This table gives cross-reference parts and alternative options found for AMK063ABJ105MP-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMK063ABJ105MP-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GRM033R60G105MEA2J | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | AMK063ABJ105MP-F vs GRM033R60G105MEA2J |
GRT033R60G105ME13D | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0201, CHIP | Murata Manufacturing Co Ltd | AMK063ABJ105MP-F vs GRT033R60G105ME13D |
GRM033R60G105MEA2D | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0201, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | AMK063ABJ105MP-F vs GRM033R60G105MEA2D |
GRT033R60G105ME13J | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 1uF, Surface Mount, 0201, CHIP | Murata Manufacturing Co Ltd | AMK063ABJ105MP-F vs GRT033R60G105ME13J |