Part Details for AMK063C6104MP-F by TAIYO YUDEN
Overview of AMK063C6104MP-F by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMK063C6104MP-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88T7780
|
Newark | Cap, Mlcc, 0201, 4V, X6S, 0.1Uf, 20%, T&r Rohs Compliant: Yes |Taiyo Yuden AMK063C6104MP-F Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0160 / $0.0220 | Buy Now |
DISTI #
AMK063C6104MP-F-ND
|
DigiKey | CAP CER 0.1UF 4V X6S 0201 Min Qty: 15000 Lead time: 7 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.0192 | Buy Now |
DISTI #
963-AMK063C6104MP-F
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 4V 0.1uF X6S 0201 20 % RoHS: Compliant | 0 |
|
$0.0150 / $0.1000 | Order Now |
|
Future Electronics | for micron RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 15000 Lead time: 6 Weeks | 0 |
|
$0.0134 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 0.1uF ±20% - 4VDC - X6S - 0201 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0060 / $0.0158 | Buy Now |
DISTI #
AMK063C6104MP-F
|
Avnet Asia | Cap Ceramic 0.1uF 4V X6S 20% SMD 0201 105°C Paper T/R (Alt: AMK063C6104MP-F) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for AMK063C6104MP-F
AMK063C6104MP-F CAD Models
AMK063C6104MP-F Part Data Attributes
|
AMK063C6104MP-F
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
AMK063C6104MP-F
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 0.1uF, 4.0V, ±20%, X6S, 0201 (0603 mm), 0.012"T, -55º ~ +105ºC, 7" Reel/2mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Part Package Code | 0201 | |
Reach Compliance Code | unknown |