Part Details for AMK105BJ225KVHF by TAIYO YUDEN
Overview of AMK105BJ225KVHF by TAIYO YUDEN
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMK105BJ225KVHF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-AMK105BJ225KVHFCT-ND
|
DigiKey | CAP CER 2.2UF 4V X5R 0402 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
12690 In Stock |
|
$0.0111 / $0.1200 | Buy Now |
DISTI #
AMK105BJ225KVHF
|
Avnet Americas | Capacitor Multi-layer Ceramic 2.2uF 4V 10% X7R 0402 T/R - Tape and Reel (Alt: AMK105BJ225KVHF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0089 | Buy Now |
DISTI #
963-AMK105BJ225KVHF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-BASA105SB5225KF 4V 2.2uF X5R 0402 10% RoHS: Compliant | 0 |
|
$0.0120 / $0.1000 | Order Now |
|
Future Electronics | AMK105BJ225KVHF RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0119 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - EIA 0402 / JIS 1005 - 4V - X5R - 2.2 uF (+/-) 10 % - Tape&Reel - AEC-Q200 RoHS: Compliant | 0 |
|
$0.0132 / $0.0164 | Buy Now |
DISTI #
AMK105BJ225KVHF
|
Avnet Americas | Capacitor Multi-layer Ceramic 2.2uF 4V 10% X7R 0402 T/R - Tape and Reel (Alt: AMK105BJ225KVHF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0089 | Buy Now |
DISTI #
AMK105BJ225KVHF
|
Avnet Americas | Capacitor Multi-layer Ceramic 2.2uF 4V 10% X7R 0402 T/R - Tape and Reel (Alt: AMK105BJ225KVHF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0089 | Buy Now |
Part Details for AMK105BJ225KVHF
AMK105BJ225KVHF CAD Models
AMK105BJ225KVHF Part Data Attributes
|
AMK105BJ225KVHF
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
AMK105BJ225KVHF
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 4V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 2.2 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for AMK105BJ225KVHF
This table gives cross-reference parts and alternative options found for AMK105BJ225KVHF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMK105BJ225KVHF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCASA105SB5225KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 4V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | AMK105BJ225KVHF vs MCASA105SB5225KFNA01 |
MBASA105SB5225KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 4V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | AMK105BJ225KVHF vs MBASA105SB5225KFNA01 |
MMASA105SB5225KFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 4V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | AMK105BJ225KVHF vs MMASA105SB5225KFNA18 |
MBASA105SB5225KFNA18 | Ceramic Capacitor, Multilayer, Ceramic, 4V, 10% +Tol, 10% -Tol, X5R, 15% TC, 2.2uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | AMK105BJ225KVHF vs MBASA105SB5225KFNA18 |