There are no models available for this part yet.
Overview of AMK105BJ335MV-F by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for AMK105BJ335MV-F by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
84R9106
|
Newark | Ceramic Capacitor, 3.3Uf, 4V, X5R, 20%, 0402, Capacitance:3.3µf, Voltage(Dc):4V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X5R, Product Range:M Series, Product Length:1.02Mm Rohs Compliant: Yes |Taiyo Yuden AMK105BJ335MV-F RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1390 | Buy Now | |
DISTI #
88M8158
|
Newark | Capacitor Ceramic, 3.3Uf, 4V, X5R, 20%, 0402, Capacitance:3.3µf, Voltage(Dc):4V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X5R, Product Range:M Series, Product Length:1.02Mm Rohs Compliant: Yes |Taiyo Yuden AMK105BJ335MV-F RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0430 / $0.0610 | Buy Now | |
DISTI #
587-2236-1-ND
|
DigiKey | CAP CER 3.3UF 4V X5R 0402 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
93715 In Stock |
|
$0.0375 / $0.2900 | Buy Now | |
DISTI #
AMK105BJ335MV-F
|
Avnet Americas | Multilayer Ceramic Capacitor, 3.3 uF, 4 V, ± 20%, X5R, 0402 [1005 Metric] - Tape and Reel (Alt: AMK105BJ335MV-F) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0403 | Buy Now | |
DISTI #
963-AMK105BJ335MV-F
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 4V 3.3uF X5R 0402 20 % RoHS: Compliant | 14261 |
|
$0.0440 / $0.2900 | Buy Now | |
Future Electronics | M Series 3.3 µF ±20 % 4 V X5R 0402 (1005 Metric) Ceramic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks | 0 |
|
$0.0440 | Buy Now | ||
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 3.3uF ±20% - 4VDC - X5R - 0402 - Tape&Reel RoHS: Compliant |
5000 In Stock |
|
$0.0416 / $0.0570 | Buy Now | ||
Master Electronics | Multi Layer Ceramic Capacitor - SMD - 3.3uF ±20% - 4VDC - X5R - 0402 - Tape&Reel RoHS: Compliant |
5000 In Stock |
|
$0.0416 / $0.0570 | Buy Now |
CAD Models for AMK105BJ335MV-F by TAIYO YUDEN
Part Data Attributes for AMK105BJ335MV-F by TAIYO YUDEN
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Part Package Code
|
0402
|
Package Description
|
, 0402
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Samacsys Manufacturer
|
TAIYO YUDEN
|
Capacitance
|
3.3 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.5 mm
|
JESD-609 Code
|
e3
|
Length
|
1 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PUNCHED PAPER, 7 INCH
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
4 V
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X5R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.5 mm
|
Alternate Parts for AMK105BJ335MV-F
This table gives cross-reference parts and alternative options found for AMK105BJ335MV-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMK105BJ335MV-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0402C335M7PACTU | Capacitor, Ceramic, Chip, General Purpose, 3.3uF, 4.0V, ±20%, X5R, 0402 (1005 mm), -55º ~ +85ºC, 7" Reel/Unmarked | KEMET Corporation | AMK105BJ335MV-F vs C0402C335M7PACTU |
C0402C335M7PACTM | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 3.3uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | KEMET Corporation | AMK105BJ335MV-F vs C0402C335M7PACTM |
C0402C335M7PALTU | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 3.3uF, 0402, | KEMET Corporation | AMK105BJ335MV-F vs C0402C335M7PALTU |
C0402C335M7PAC | Capacitor, Ceramic, Chip, General Purpose, 3.3uF, 4.0V, ±20%, X5R, 0402 (1005 mm), -55º ~ +85ºC, Bulk | KEMET Corporation | AMK105BJ335MV-F vs C0402C335M7PAC |
C1005X5R0G335MT | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 3.3uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | TDK Corporation | AMK105BJ335MV-F vs C1005X5R0G335MT |
C0402C335M7PAL7867 | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 3.3uF, 0402, | KEMET Corporation | AMK105BJ335MV-F vs C0402C335M7PAL7867 |
C0402C335M7PAC7867 | Capacitor, Ceramic, Chip, General Purpose, 3.3uF, 4.0V, ±20%, X5R, 0402 (1005 mm), -55º ~ +85ºC, 13" Reel | KEMET Corporation | AMK105BJ335MV-F vs C0402C335M7PAC7867 |
C0402C335M7PAC7411 | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 3.3uF, 0402, | KEMET Corporation | AMK105BJ335MV-F vs C0402C335M7PAC7411 |
AMK105BJ335MV-T | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X5R, 15% TC, 3.3uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | AMK105BJ335MV-F vs AMK105BJ335MV-T |
C1005X5R0G335M(050BB) | CAPACITOR, CERAMIC, MULTILAYER, 4 V, X5R, 3.3 uF, SURFACE MOUNT, 0402, CHIP, ROHS COMPLIANT | TDK Corporation | AMK105BJ335MV-F vs C1005X5R0G335M(050BB) |