Part Details for AMK212AC6226MG-T by TAIYO YUDEN
Overview of AMK212AC6226MG-T by TAIYO YUDEN
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMK212AC6226MG-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X4289
|
Newark | Cap ,mlcc ,0805,4V ,x6S,22Uf+/-20% ,t&r Rohs Compliant: Yes |Taiyo Yuden AMK212AC6226MG-T Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0380 / $0.0670 | Buy Now |
DISTI #
587-3264-1-ND
|
DigiKey | CAP CER 22UF 4V X6S 0805 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7500 In Stock |
|
$0.0311 / $0.2800 | Buy Now |
DISTI #
AMK212AC6226MG-T
|
Avnet Americas | Multilayer Ceramic Capacitor, 22 uF, 4 V, ± 20%, X6S, 0805 [2012 Metric] - Tape and Reel (Alt: AMK212AC6226MG-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0393 / $0.0443 | Buy Now |
DISTI #
963-AMK212AC6226MG-T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-MSASA21GAC6226MT 4V 22uF X6S 0805 20 % RoHS: Compliant | 73263 |
|
$0.0260 / $0.1700 | Buy Now |
|
Future Electronics | 0805 4v X6S 22mF 20% - Multilayer Ceramic Capacitors RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 6000Reel |
|
$0.0285 / $0.0321 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 22uF ±20% - 4VDC - X6S - 0805 - Tape&Reel RoHS: Compliant |
96000 In Stock |
|
$0.0273 / $0.0433 | Buy Now |
|
Quest Components | 28800 |
|
$0.0438 / $0.3500 | Buy Now | |
DISTI #
AMK212AC6226MG-T
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-MSASA21GAC6226MT 4V 22uF X6S 0805 20 % RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 78000 In Stock |
|
$0.0306 / $0.0344 | Buy Now |
DISTI #
AMK212AC6226MG-T
|
Avnet Americas | Multilayer Ceramic Capacitor, 22 uF, 4 V, ± 20%, X6S, 0805 [2012 Metric] - Tape and Reel (Alt: AMK212AC6226MG-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0393 / $0.0443 | Buy Now |
DISTI #
AMK212AC6226MG-T
|
Avnet Americas | Multilayer Ceramic Capacitor, 22 uF, 4 V, ± 20%, X6S, 0805 [2012 Metric] - Tape and Reel (Alt: AMK212AC6226MG-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.0393 / $0.0443 | Buy Now |
Part Details for AMK212AC6226MG-T
AMK212AC6226MG-T CAD Models
AMK212AC6226MG-T Part Data Attributes
|
AMK212AC6226MG-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
AMK212AC6226MG-T
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 6200pF, 4.0V, ±20%, X6S, 0805 (2012 mm), 0.098"T, -55º ~ +105ºC, 7" Reel/4mm pitch
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Part Package Code | 0805 | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X6S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for AMK212AC6226MG-T
This table gives cross-reference parts and alternative options found for AMK212AC6226MG-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMK212AC6226MG-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CC0805MKX6S4BB226 | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, 22% TC, 22uF, Surface Mount, 0805, CHIP | YAGEO Corporation | AMK212AC6226MG-T vs CC0805MKX6S4BB226 |
MBASA21GBC6226MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, 22% TC, 22uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | AMK212AC6226MG-T vs MBASA21GBC6226MTNA01 |
MCASA21GBC6226MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, 22% TC, 22uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | AMK212AC6226MG-T vs MCASA21GBC6226MTNA01 |
MMASA21GBC6226MTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, 22% TC, 22uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | AMK212AC6226MG-T vs MMASA21GBC6226MTNA18 |
MSASA21GAC6226MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, 22% TC, 22uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | AMK212AC6226MG-T vs MSASA21GAC6226MTNA01 |
MBASA21GBC6226MTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 4V, 20% +Tol, 20% -Tol, X6S, 22% TC, 22uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | AMK212AC6226MG-T vs MBASA21GBC6226MTNA18 |