There are no models available for this part yet.
Overview of AMK325AC6337MM-P by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AMK325AC6337MM-P by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95Y0595
|
Newark | Cap ,mlcc ,1210,4V ,x6S,330Uf20% Rohs Compliant: Yes |Taiyo Yuden AMK325AC6337MM-P RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6700 / $1.7900 | Buy Now | |
DISTI #
587-5406-1-ND
|
DigiKey | CAP CER 330UF 4V X6S 1210 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2174 In Stock |
|
$1.6097 / $3.9100 | Buy Now | |
DISTI #
AMK325AC6337MM-P
|
Avnet Americas | Multilayer Ceramic Capacitor, 330 uF, 4 V, ± 20%, X6S, 1210 [3225 Metric] - Tape and Reel (Alt: AMK325AC6337MM-P) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$1.5250 | Buy Now | |
DISTI #
963-AMK325AC6337MM-P
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-MSASA32MAC6337MP 4V 330uF X6S 1210 20 % RoHS: Compliant | 2976 |
|
$1.7200 / $3.9100 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks | 0 |
|
$1.6700 | Buy Now | ||
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 330uF ±20% - 4VDC - X6S - 1210 - Tape&Reel RoHS: Compliant | 0 |
|
$1.6900 / $3.5300 | Buy Now | ||
DISTI #
SMC-AMK325AC6337MM-P
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 192 |
|
RFQ |
CAD Models for AMK325AC6337MM-P by TAIYO YUDEN
Part Data Attributes for AMK325AC6337MM-P by TAIYO YUDEN
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Part Package Code
|
1210
|
Package Description
|
, 1210
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Factory Lead Time
|
11 Weeks
|
Samacsys Manufacturer
|
TAIYO YUDEN
|
Capacitance
|
330 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
2.5 mm
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED, 7 INCH
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
4 V
|
Size Code
|
1210
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X6S
|
Temperature Coefficient
|
22% ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Width
|
2.5 mm
|