Part Details for AML91LA85 by Honeywell Sensing and Control
Overview of AML91LA85 by Honeywell Sensing and Control
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AML91LA85
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23F4472
|
Newark | Lamp, Incandescent, wedge, 28V, 1.12W, Supply Voltage:28V, Lamp Base Type:Wedge, Bulb Size:T-1 3/4 (5Mm), Mscp:0.3, Average Bulb Life:41860H, Product Range:-, Current Rating:40Ma, Lead Style:Wedge, Power Rating:1.12W Rohs Compliant: Yes |Honeywell AML91LA85 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 74 |
|
$7.6100 / $10.5200 | Buy Now |
DISTI #
480-2268-ND
|
DigiKey | LAMP INCAND RT-1.75 WEDGE 28V Min Qty: 1 Lead time: 52 Weeks Container: Bulk |
45 In Stock |
|
$5.9873 / $12.0700 | Buy Now |
DISTI #
785-AML91LA85
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators Incandescent Lamp 28 Volts RoHS: Compliant | 264 |
|
$5.9800 / $9.9700 | Buy Now |
DISTI #
V36:1790_07375701
|
Arrow Electronics | Switch Access Incandescent Lamp Push Button Switch/Rocker Switch RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks Date Code: 2348 | Americas - 197 |
|
$5.9660 / $10.3320 | Buy Now |
DISTI #
70119098
|
RS | Lamp, Incandescent, T1-3/4 Wedge base, 28V, 0.04A, 1.12W, 7000 Hours | Honeywell AML91LA85 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 106 |
|
$8.9400 / $10.5200 | Buy Now |
|
Onlinecomponents.com | Switch Access Incandescent Lamp Push Button Switch/Rocker Switch RoHS: Compliant |
1600 In Stock |
|
$4.7000 / $7.9200 | Buy Now |
DISTI #
51645239
|
Verical | Switch Access Incandescent Lamp Push Button Switch/Rocker Switch RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 1837 | Americas - 1600 |
|
$7.4424 / $12.8609 | Buy Now |
DISTI #
74492770
|
Verical | Switch Access Incandescent Lamp Push Button Switch/Rocker Switch RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2348 | Americas - 197 |
|
$5.9660 / $10.3320 | Buy Now |
DISTI #
66728540
|
Verical | Switch Access Incandescent Lamp Push Button Switch/Rocker Switch RoHS: Compliant Min Qty: 37 Package Multiple: 37 | Americas - 37 |
|
$24.1667 | Buy Now |
|
Bristol Electronics | 6 |
|
RFQ |
Part Details for AML91LA85
AML91LA85 CAD Models
AML91LA85 Part Data Attributes:
|
AML91LA85
Honeywell Sensing and Control
Buy Now
|
Compare Parts:
AML91LA85
Honeywell Sensing and Control
Visible LED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Honeywell |