-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MEMS OSC XO 19.2000MHZ SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AC9574
|
Newark | Mems Osc, 19.2Mhz, Smd, 2.5Mm X 2Mm, Frequency Nom:19.2Mhz, Oscillator Case:Smd, 2.5Mm X 2Mm, Frequency Stability +/-:25Ppm, Supply Voltage Nom:2.5V, Product Range:Ampm Series, Oscillator Output Compatibility:- Rohs Compliant: Yes |Abracon AMPMDFB-19.2000T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.1000 | Buy Now |
DISTI #
535-14546-2-ND
|
DigiKey | MEMS OSC XO 19.2000MHZ SMD Min Qty: 1000 Lead time: 37 Weeks Container: Tape & Reel (TR) |
1000 In Stock |
|
$1.4868 | Buy Now |
DISTI #
815-AMPMDFB-19.2000T
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC XO 19.2000MHZ SMD RoHS: Compliant | 0 |
|
$1.4800 | Order Now |
|
Future Electronics | AMPM Series 19.2 MHz 2.5 x 2 mm ±25 ppm -40°C to +85°C SMT MEMS Oscillator RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 59000Reel |
|
$0.6800 / $0.7450 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4600 / $3.0700 | Buy Now |
DISTI #
2911116
|
element14 Asia-Pacific | MEMS OSC, 19.2MHZ, SMD, 2.5MM X 2MM RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.7676 / $2.3223 | Buy Now |
DISTI #
2911116RL
|
element14 Asia-Pacific | MEMS OSC, 19.2MHZ, SMD, 2.5MM X 2MM RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$1.7676 / $2.0191 | Buy Now |
DISTI #
2911116
|
Farnell | MEMS OSC, 19.2MHZ, SMD, 2.5MM X 2MM RoHS: Compliant Min Qty: 1 Lead time: 37 Weeks, 1 Days Container: Cut Tape | 0 |
|
$1.5863 / $2.7698 | Buy Now |
DISTI #
2911116RL
|
Farnell | MEMS OSC, 19.2MHZ, SMD, 2.5MM X 2MM RoHS: Compliant Min Qty: 100 Lead time: 37 Weeks, 1 Days Container: Reel | 0 |
|
$1.5863 / $2.0018 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 47000 |
|
$0.9067 / $0.9714 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AMPMDFB-19.2000T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AMPMDFB-19.2000T
Abracon Corporation
MEMS OSC XO 19.2000MHZ SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 3.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 19.2 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 5 pF | |
Package Equivalence Code | LCC4,.08X.1,65/49 | |
Physical Dimension | 2.5mm x 2.0mm x 0.84mm | |
Rise Time-Max | 3.5 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.71 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Gold (Ni/Au) |
This table gives cross-reference parts and alternative options found for AMPMDFB-19.2000T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AMPMDFB-19.2000T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMPMDFB-19.2000 | MEMS OSC XO 19.2000MHZ CMOS SMD | Abracon Corporation | AMPMDFB-19.2000T vs AMPMDFB-19.2000 |
AMPMDDB-19.2000 | MEMS OSC XO 19.2000MHZ CMOS SMD | Abracon Corporation | AMPMDFB-19.2000T vs AMPMDDB-19.2000 |
AMPMDFB-19.2000T3 | MEMS OSC XO 19.2000MHZ CMOS SMD | Abracon Corporation | AMPMDFB-19.2000T vs AMPMDFB-19.2000T3 |
AMPMDDB-19.2000T3 | MEMS OSC XO 19.2000MHZ CMOS SMD | Abracon Corporation | AMPMDFB-19.2000T vs AMPMDDB-19.2000T3 |
AMPMDDB-19.2000T | MEMS OSC XO 19.2000MHZ CMOS SMD | Abracon Corporation | AMPMDFB-19.2000T vs AMPMDDB-19.2000T |