Part Details for AN-2810-AB by BUD Industries Inc
Overview of AN-2810-AB by BUD Industries Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AN-2810-AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y0596
|
Newark | Enclosure, Wall Mount, Aluminium, Black, Enclosure Type:Small, Enclosure Material:Diecast Aluminum, External Height - Metric:101.3Mm, External Width - Metric:158.5Mm, External Depth - Metric:158.5Mm, Ip Rating:Ip67, Ip68 Rohs Compliant: Yes |Bud Industries AN-2810-AB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$45.0300 / $58.1200 | Buy Now |
DISTI #
377-2334-ND
|
DigiKey | BOX ALUM BLACK 6.25"L X 6.25"W Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
21 In Stock |
|
$40.6875 / $57.7000 | Buy Now |
DISTI #
563-AN-2810-AB
|
Mouser Electronics | Electrical Enclosures Aluminum Enclosure with Mounting Flanges Black (6.3 X 6.3 X 4 In) RoHS: Compliant | 0 |
|
$43.3000 / $57.6900 | Order Now |
DISTI #
70728568
|
RS | Enclosure, Flanged, Aluminum, Diecast, Black, 6.25 x 6.25 x 4, AN-A Series | Bud Industries AN-2810-AB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 2 |
|
$45.2200 / $58.7300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$43.4000 | Buy Now |
|
Onlinecomponents.com | Natural Aluminum Bracket Mount Die Cast Aluminum Box RoHS: Compliant |
10 In Stock 17 Factory Stock |
|
$39.7000 / $57.4100 | Buy Now |
DISTI #
78973180
|
Verical | Smooth Black Die Cast Aluminum Bracket Mount Enclosure RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2406 | Americas - 9 |
|
$60.6970 / $74.6330 | Buy Now |
|
Master Electronics | Natural Aluminum Bracket Mount Die Cast Aluminum Box RoHS: Compliant |
10 In Stock 17 Factory Stock |
|
$39.7000 / $57.4100 | Buy Now |
DISTI #
10012377
|
TestEquity LLC | Bud Industries AN-2810-AB Aluminum Enclosure, Flanges, Black, 6.3x6.3x4 in, AN-A Flange Series | 17 |
|
$50.0800 | Buy Now |