Part Details for AN-2810-B by BUD Industries Inc
Overview of AN-2810-B by BUD Industries Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AN-2810-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
377-1447-ND
|
DigiKey | BOX ALUM BLACK 6.25"L X 6.25"W Lead time: 9 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
|
Onlinecomponents.com | Box - Aluminum - 6.250" L x 6.250" W x 4.000" H (158.75mm x 158.75mm x 101.60mm) - Card Guides - Mounting Flange - PCB Supports - Black. RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |