Part Details for AN-2815-A by BUD Industries Inc
Overview of AN-2815-A by BUD Industries Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADN2815ACPZ-500RL7 | Analog Devices | 12 Mbps - 1.3G ADN2812 Derivat | |
DC2815A | Analog Devices | 26V, 9A Sync Buck-Boost Conver | |
59202-T28-15A062LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board To Board, Unshrouded Vertical Header, Surface Mount, Double Row, 30 Positions. |
Price & Stock for AN-2815-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y0605
|
Newark | Enclosure, Wall Mnt, Aluminium, Natural, Enclosure Type:Small, Enclosure Material:Diecast Aluminum, External Height - Metric:36.83Mm, External Width - Metric:64Mm, External Depth - Metric:150.1Mm, Ip Rating:Ip67, Ip68 Rohs Compliant: Yes |Bud Industries AN-2815-A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$7.6500 | Buy Now |
DISTI #
377-2343-ND
|
DigiKey | BOX ALUM NATURAL 5.91"L X 2.52"W Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1 In Stock |
|
$19.1250 / $27.1000 | Buy Now |
DISTI #
563-AN-2815-A
|
Mouser Electronics | Electrical Enclosures Aluminum Enclosure with Mounting Flanges (5.9 X 2.5 X 1.5 In) RoHS: Compliant | 2 |
|
$19.1200 / $27.1000 | Buy Now |
DISTI #
70728577
|
RS | Enclosure, Flanged, Aluminum, Diecast, Natural, 5.91 x 2.52 x 1.45, AN-A Series | Bud Industries AN-2815-A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$19.4300 / $27.3700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$20.4000 | Buy Now |
|
Onlinecomponents.com | Natural Aluminum Wall Mount Die Cast Aluminum Box - External 5.91 x 2.52 x 1.45 Inches - Internal 5.63 x 2.24 x 1.13 Inches RoHS: Compliant | 33 Factory Stock |
|
$20.3500 / $26.9300 | Buy Now |
DISTI #
000000000005423072
|
Sager | Electrical Enclosures Aluminum Enclosure with Mounting Flanges (5.9 X 2.5 X 1.5 In) Min Qty: 5 | 33 |
|
$19.1500 / $30.6000 | Buy Now |
|
Master Electronics | Natural Aluminum Wall Mount Die Cast Aluminum Box - External 5.91 x 2.52 x 1.45 Inches - Internal 5.63 x 2.24 x 1.13 Inches RoHS: Compliant | 33 Factory Stock |
|
$20.3500 / $26.9300 | Buy Now |
DISTI #
10012386
|
TestEquity LLC | Bud Industries AN-2815-A Aluminum Enclosure, Flanges, 5.9x2.5x1.5 in, AN-A Flange Series | 33 |
|
$23.5400 | Buy Now |