Part Details for AN-2817-A by BUD Industries Inc
Overview of AN-2817-A by BUD Industries Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AN-2817-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72Y0609
|
Newark | Enclosure, Wall Mnt, Aluminium, Natural, Enclosure Type:Small, Enclosure Material:Diecast Aluminum, External Height - Metric:81Mm, External Width - Metric:99.8Mm, External Depth - Metric:159.8Mm, Ip Rating:Ip67, Ip68 Rohs Compliant: Yes |Bud Industries AN-2817-A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.0700 / $43.3500 | Buy Now |
DISTI #
377-2347-ND
|
DigiKey | BOX ALUM NATURAL 6.29"L X 3.93"W Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
3 In Stock |
|
$29.9375 / $42.4000 | Buy Now |
DISTI #
563-AN-2817-A
|
Mouser Electronics | Electrical Enclosures Aluminum Enclosure with Mounting Flanges (6.3 X 3.9 X 3.2 In) RoHS: Compliant | 0 |
|
$29.9300 / $42.2700 | Order Now |
DISTI #
70728581
|
RS | Enclosure, Flanged, Aluminum, Diecast, Natural, 6.29 x 3.93 x 3.19, AN-A Series | Bud Industries AN-2817-A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$32.4700 / $42.1700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$31.9400 | Buy Now |
|
Onlinecomponents.com | Natural Aluminum Wall Mount Die Cast Aluminum Box RoHS: Compliant | 0 |
|
$31.8900 / $42.1600 | Buy Now |
DISTI #
10012390
|
TestEquity LLC | Bud Industries AN-2817-A Aluminum Enclosure, Flanges, 6.3x3.9x3.2 in, AN-A Flange Series | 0 |
|
$36.8500 | Buy Now |