There are no models available for this part yet.
Overview of AN.HORN.WF.MMWAVE.50.77.WR15 by Suzhou Maswell Communication Technology Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RA81F5728H6GBX#KC0 | Renesas Electronics Corporation | mmWave Up/Down-Converter 24.25GHz to 29.5GHz | |
RA81F5728L8GBX#BC0 | Renesas Electronics Corporation | mmWave Up/Down-Converter 24.25GHz to 29.5GHz | |
RA81F5728L8GBX#KC0 | Renesas Electronics Corporation | mmWave Up/Down-Converter 24.25GHz to 29.5GHz |
Price & Stock for AN.HORN.WF.MMWAVE.50.77.WR15 by Suzhou Maswell Communication Technology Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3649-AN.HORN.WF.MMWAVE.50.77.WR15-ND
|
DigiKey | MASWELL MMWAVE HORN ANTENNA WIFI Min Qty: 1 Lead time: 1 Weeks Container: Bulk |
8 In Stock |
|
$456.0150 / $470.1600 | Buy Now |