Part Details for AN16BN0AC (ALTERNATE: AN16BN0AC) by Eaton Cutler-Hammer
Overview of AN16BN0AC (ALTERNATE: AN16BN0AC) by Eaton Cutler-Hammer
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AN16BN0AC (ALTERNATE: AN16BN0AC)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70056958
|
RS | Motor Starter, 3 Pole, NEMA 0, 120VAC@60Hz Coil, 1NO Aux Contact, Freedom Series | Eaton - Cutler Hammer AN16BN0AC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 12 |
|
$758.9000 / $843.2200 | Buy Now |