Part Details for AN16DN0BB by Eaton Cutler-Hammer
Overview of AN16DN0BB by Eaton Cutler-Hammer
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AN16DN0BB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45K5757
|
Newark | Controller Starter, Motor Starter Type:Non-Combination Starter, Power Rating:10Hp, No. Of Phases:Three Phase, No. Of Poles:3 Pole, Current Rating:27A, Supply Voltage Min:230Vac, Supply Voltage Max:240Vac, Ip/Nema Rating:Nema 00 Rohs Compliant: No |Eaton Cutler Hammer AN16DN0BB Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,046.6100 / $1,097.2400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$853.1000 / $903.5100 | Buy Now |