Part Details for AN16GN0CB by Eaton Cutler-Hammer
Overview of AN16GN0CB by Eaton Cutler-Hammer
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AN16GN0CB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45K5770
|
Newark | Nema Open 3P Str Size 2 480V Coil |Eaton Cutler Hammer AN16GN0CB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$2,132.6800 | Buy Now |
DISTI #
70058976
|
RS | DOL Starter,3 Pole, NEMA, No Heaters,480VAC@60Hz,440VAC@50Hz Coil,1NO Aux Contact | Eaton - Cutler Hammer AN16GN0CB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$2,046.3100 / $2,154.0100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,543.4300 / $1,628.0000 | Buy Now |