Part Details for AN16KN0A by Eaton Cutler-Hammer
Overview of AN16KN0A by Eaton Cutler-Hammer
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AN16KN0A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48K9045
|
Newark | Motor Starter, 3-Phase, 50Hp, Motor Starter Type:Non-Combination Starter, Power Rating:50Hp, No. Of Phases:Three Phase, No. Of Poles:3 Pole, Current Rating:90A, Supply Voltage Min:208Vac, Supply Voltage Max:600Vac Rohs Compliant: No |Eaton Cutler Hammer AN16KN0A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 135 |
|
$2,552.7000 / $2,631.6600 | Buy Now |
DISTI #
70058945
|
RS | Motor Starter, 3 Pole, NEMA 3, 120VAC@60Hz Coil, 1NO Aux Contact, Freedom Series | Eaton - Cutler Hammer AN16KN0A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 4 |
|
$2,552.7100 / $2,631.6600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2,453.8900 / $2,632.9600 | Buy Now |