Part Details for AN16SN0AB by Eaton Cutler-Hammer
Overview of AN16SN0AB by Eaton Cutler-Hammer
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AN16SN0AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48K9060
|
Newark | Nema Open 3P Str Size 5 120V Coil |Eaton Cutler Hammer AN16SN0AB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$16,671.4200 / $17,016.4500 | Buy Now |
DISTI #
71209105
|
RS | DOL Starter,3 Pole, NEMA, No Heaters,120VAC@60Hz,110VAC@50Hz Coil,1NO Aux Contact | Eaton - Cutler Hammer AN16SN0AB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$16,327.2800 / $17,186.6100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13,498.5300 / $13,912.7800 | Buy Now |