Part Details for AN19DN0T5E045 by Eaton Cutler-Hammer
Overview of AN19DN0T5E045 by Eaton Cutler-Hammer
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AN19DN0T5E045
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC5042
|
Newark | Motor Starter, 1&3-Ph, 27A, 600Vac, 10Hp, Motor Starter Type:Non-Reversing Starter, Power Rating:10Hp, No. Of Phases:Single Phase, Three Phase, No. Of Poles:3 Pole, Current Rating:27A, Supply Voltage Min:115Vac Rohs Compliant: Yes |Eaton Cutler Hammer AN19DN0T5E045 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$809.9400 / $899.9300 | Buy Now |
DISTI #
70904369
|
RS | DOL Starter,3 Pole, NEMA,9-45 A FLA,24VAC@60Hz Coil,1NO Aux Contact | Eaton - Cutler Hammer AN19DN0T5E045 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2 |
|
$826.1400 / $917.9300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$850.4100 / $900.6700 | Buy Now |