Part Details for AN7511 by Panasonic Electronic Components
Overview of AN7511 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for AN7511
AN7511 CAD Models
AN7511 Part Data Attributes:
|
AN7511
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AN7511
Panasonic Electronic Components
Audio Amplifier, 1.1W, 1 Channel(s), 1 Func, Bipolar, PDIP8, DIP-8
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | DIP, DIP8,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Bandwidth-Nom | 30 kHz | |
Consumer IC Type | AUDIO AMPLIFIER | |
Gain | 34 dB | |
Harmonic Distortion | 10% | |
JESD-30 Code | R-PDIP-T8 | |
Length | 9.2 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Power-Nom | 1.1 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.11 mm | |
Supply Current-Max | 60 mA | |
Supply Voltage-Max (Vsup) | 13.5 V | |
Supply Voltage-Min (Vsup) | 3.5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AN7511
This table gives cross-reference parts and alternative options found for AN7511. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AN7511, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDA7235 | 1.8W, 1 CHANNEL, AUDIO AMPLIFIER, PDIP8, MINI, DIP-8 | STMicroelectronics | AN7511 vs TDA7235 |
NJM2113D | Audio Amplifier, 0.4W, 1 Channel(s), 1 Func, Bipolar, PDIP8, DIP-8 | New Japan Radio Co Ltd | AN7511 vs NJM2113D |
TDA7267 | 2W, 1 CHANNEL, AUDIO AMPLIFIER, PDIP8, MINI, DIP-8 | STMicroelectronics | AN7511 vs TDA7267 |
NJM2070D | Audio Amplifier, 0.5W, 1 Channel(s), 1 Func, Bipolar, PDIP8, DIP-8 | New Japan Radio Co Ltd | AN7511 vs NJM2070D |
TDA7267A | 3W, 1 CHANNEL, AUDIO AMPLIFIER, PDIP16, POWER, DIP-16 | STMicroelectronics | AN7511 vs TDA7267A |
LM1895N | IC 1.1 W, 1 CHANNEL, AUDIO AMPLIFIER, PDIP8, MINI, PLASTIC, DIP-8, Audio/Video Amplifier | National Semiconductor Corporation | AN7511 vs LM1895N |
SSM2211P | IC 1.5 W, 1 CHANNEL, AUDIO AMPLIFIER, PDIP8, PLASTIC, DIP-8, Audio/Video Amplifier | Analog Devices Inc | AN7511 vs SSM2211P |
LM1895N | 1.1W, 1 CHANNEL, AUDIO AMPLIFIER, PDIP8, MINI, PLASTIC, DIP-8 | Texas Instruments | AN7511 vs LM1895N |
MC34119P | IC,AUDIO AMPLIFIER,SINGLE,BIPOLAR,DIP,8PIN,PLASTIC | Freescale Semiconductor | AN7511 vs MC34119P |