Part Details for AND114G by Purdy Electronics Corporation
Overview of AND114G by Purdy Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Price & Stock for AND114G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | T-1 3/4 SINGLE COLOR LED, GREEN, 5MM | 26 |
|
$0.2250 / $0.2700 | Buy Now |
|
Quest Components | T-1 3/4 SINGLE COLOR LED, GREEN, 5MM | 52 |
|
$0.4050 / $0.9000 | Buy Now |
Part Details for AND114G
AND114G CAD Models
AND114G Part Data Attributes
|
AND114G
Purdy Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
AND114G
Purdy Electronics Corporation
Single Color LED, Green, Diffused, T-1 3/4, 5mm, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PURDY ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.8 V | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 18.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.6 mm | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
Alternate Parts for AND114G
This table gives cross-reference parts and alternative options found for AND114G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AND114G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XVN1LUG53D12.7 | Single Color LED, Green, Diffused, T-1 3/4, 5mm, | SunLED Group | AND114G vs XVN1LUG53D12.7 |
LUG50D | Single Color LED, Green, Diffused, T-1 3/4, 5mm, | SunLED Group | AND114G vs LUG50D |
LUG53D | Single Color LED, Green, Diffused, T-1 3/4, 5mm, 5 MM ROUND | SunLED Group | AND114G vs LUG53D |
XNM1LUG53D17.8 | Single Color LED, Green, Diffused, T-1 3/4, 5mm, | SunLED Group | AND114G vs XNM1LUG53D17.8 |