Part Details for AND124R by Purdy Electronics Corporation
Overview of AND124R by Purdy Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for AND124R
AND124R CAD Models
AND124R Part Data Attributes
|
AND124R
Purdy Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
AND124R
Purdy Electronics Corporation
Visible LED, Diffused
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PURDY ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Red | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 2.8 V | |
Lens Type | DIFFUSED | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -55 °C | |
Overall Height | 4.7 mm | |
Peak Wavelength | 700 nm | |
Viewing Angle | 50 deg |