Part Details for AND124Y by AND Optoelectronics
Overview of AND124Y by AND Optoelectronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AND124Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15B5598
|
Newark | Led, Yellow, T-1 (3Mm), 20Mcd, 590Nm, Led Color:Yellow, Led Mounting:Through Hole, Bulb Size:T-1 (3Mm), Forward Current If:20Ma, Forward Voltage:2.1V, Wavelength Typ:590Nm, Luminous Intensity:20Mcd, Viewing Angle:60°, Product Range:-Rohs Compliant: Yes |And Optoelectronics AND124Y RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
70079145
|
RS | LED Yellow 20 mcd (Typ.) 3.1 mm +/- 0.2 mm T-1 30 mA (Max.) 2.1 V (Typ.) | AND / Purdy Electronics AND124Y RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1387 |
|
$0.0900 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 41 |
|
$7.3125 / $11.7000 | Buy Now |