Part Details for AND181YP by Purdy Electronics Corporation
Overview of AND181YP by Purdy Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for AND181YP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | LED | 142 |
|
Buy Now |
Part Details for AND181YP
AND181YP CAD Models
AND181YP Part Data Attributes
|
AND181YP
Purdy Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
AND181YP
Purdy Electronics Corporation
Visible LED, Transparent
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PURDY ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Yellow | |
Forward Voltage-Max | 2.8 V | |
Lens Type | TRANSPARENT | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Overall Height | 9.7 mm | |
Peak Wavelength | 585 nm | |
Viewing Angle | 15 deg |