Part Details for ANE-60A by OptiFuse
Overview of ANE-60A by OptiFuse
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ANE-60A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2298-ANE-60A-ND
|
DigiKey | FUSE STRIP 60A 125VAC/32VDC RECT Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
450 In Stock |
|
$12.2000 / $28.2400 | Buy Now |
|
Bisco Industries | 20 |
|
Buy Now | ||
|
Bristol Electronics | 2500 |
|
RFQ | ||
DISTI #
ANE-60A
|
TME | Fuse: fuse, 60A, 125VAC, 32VDC, automotive, 80.9x22.4x7mm, ANE Min Qty: 10 | 0 |
|
$21.9500 / $24.5900 | RFQ |
|
South Electronics | ANE-60A | 450 |
|
RFQ |