Part Details for ANF-400A by OptiFuse
Overview of ANF-400A by OptiFuse
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CLC400A/BPA | Rochester Electronics LLC | CLC400 - OP AMP, WIDEBAND, FAST SETTLING, CURRENT FEEDBACK - Dual marked (5962-8997001PA) |
Price & Stock for ANF-400A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2298-ANF-400A-ND
|
DigiKey | FUSE STRIP 400A 32VDC RECT Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
794 In Stock |
|
$14.7790 / $34.2000 | Buy Now |
DISTI #
5551-ANF-400A-ND
|
DigiKey | FUSE STRIP 400A 32VDC RECT Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
35 In Stock |
|
$25.4600 / $26.9600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.3500 / $20.6900 | Buy Now |
DISTI #
ANF-400A
|
TME | Fuse: fuse, 400A, 32VDC, automotive, 80.6x22.1x8.3mm, ANF Min Qty: 10 | 0 |
|
$26.6000 / $29.8000 | RFQ |