Part Details for ANM-W-20A-16R (ALTERNATE: ANM-W-20A-16R) by OptiFuse
Overview of ANM-W-20A-16R (ALTERNATE: ANM-W-20A-16R) by OptiFuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ANM-W-20A-16R (ALTERNATE: ANM-W-20A-16R)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74254059
|
RS | Automotive Fuse Tap, Mini Blade, 16 AWG, 32V, 20A | OptiFuse ANM-W-20A-16R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 10 |
|
$2.3400 / $2.9300 | Buy Now |