There are no models available for this part yet.
Overview of ANM80-500MA by OptiFuse
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LQW18CNR47J0HD | Murata Manufacturing Co Ltd | Fixed IND 470nH 500mA POWRTRN | |
DC1865A | Analog Devices | LT3055EDD Demo Board - 500mA, | |
DC856A | Analog Devices | LTC3427EDC - 500mA Synch, Boos |
Price & Stock for ANM80-500MA by OptiFuse
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2298-ANM80-500MA-ND
|
DigiKey | FUSE AUTO 500MA 80VDC BLADE MINI Min Qty: 1 Lead time: 14 Weeks Container: Bulk MARKETPLACE PRODUCT |
1343 In Stock |
|
$1.3700 / $3.1800 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2600 / $3.1400 | Buy Now |