-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
XTAL OSC OCXO 24.5760MHZ LVCMOS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y2093
|
Newark | Ocxo, 24.576Mhz, 9.7 X 7.5Mm, Lvcmos, Frequency Nom:24.576Mhz, Frequency Stability +/-:50Ppb, Oscillator Output Compatibility:Lvcmos, Oscillator Case:Smd, 9.7Mm X 7.5Mm, Supply Voltage Nom:3.3V, Product Range:Aocjyr Series, Rohs Compliant: Yes |Abracon AOCJYR-24.576MHZ-M6069LF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$29.9100 / $33.5000 | Buy Now |
DISTI #
535-12627-ND
|
DigiKey | XTAL OSC OCXO 24.5760MHZ LVCMOS Lead time: 15 Weeks Container: Strip | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
AOCJYR-24.576MHZ-M6069LF
|
Avnet Americas | OCXO, 24.576 MHz, 50 ppb, LVCMOS, SMD, 9.7mm x 7.5mm, 3.3 V, AOCJYR Series - Bulk (Alt: AOCJYR-24.576MHZ-M6069LF) RoHS: Compliant Min Qty: 250 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
DISTI #
71320711
|
RS | Abracon Frequency Control - AOCJYR-24.576MHz-M6069LF | Abracon AOCJYR-24.576MHZ-M6069LF RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$30.8000 / $34.2200 | RFQ |
DISTI #
AOCJYR-24.576MHZ-M6069LF
|
Avnet Americas | OCXO, 24.576 MHz, 50 ppb, LVCMOS, SMD, 9.7mm x 7.5mm, 3.3 V, AOCJYR Series - Bulk (Alt: AOCJYR-24.576MHZ-M6069LF) RoHS: Compliant Min Qty: 250 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
DISTI #
AOCJYR-24.576MHZ-M6069LF
|
Avnet Americas | OCXO, 24.576 MHz, 50 ppb, LVCMOS, SMD, 9.7mm x 7.5mm, 3.3 V, AOCJYR Series - Bulk (Alt: AOCJYR-24.576MHZ-M6069LF) RoHS: Compliant Min Qty: 250 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
DISTI #
2467700
|
element14 Asia-Pacific | OCXO, 24.576MHZ, 9.7 X 7.5MM, LVCMOS RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$30.4962 / $34.9263 | Buy Now |
DISTI #
2467700RL
|
element14 Asia-Pacific | OCXO, 24.576MHZ, 9.7 X 7.5MM, LVCMOS RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$30.4962 / $32.5974 | Buy Now |
DISTI #
2467700
|
Farnell | OCXO, 24.576MHZ, 9.7 X 7.5MM, LVCMOS RoHS: Compliant Min Qty: 1 Lead time: 33 Weeks, 1 Days Container: Cut Tape | 0 |
|
$29.2651 / $37.2933 | Buy Now |
DISTI #
2467700RL
|
Farnell | OCXO, 24.576MHZ, 9.7 X 7.5MM, LVCMOS RoHS: Compliant Min Qty: 10 Lead time: 33 Weeks, 1 Days Container: Reel | 0 |
|
$29.2651 / $31.8743 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AOCJYR-24.576MHZ-M6069LF
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AOCJYR-24.576MHZ-M6069LF
Abracon Corporation
XTAL OSC OCXO 24.5760MHZ LVCMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Aging | 1 PPM/FIRST YEAR | |
Control Voltage-Max | 2.5 V | |
Control Voltage-Min | 0.5 V | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 0.05% | |
Frequency Stability-Voltage | 0.01 ppm | |
Input Power | 0.4 W | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 24.576 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS | |
Output Load | 10 pF | |
Oven Supply Voltage | 3.3V | |
Package Equivalence Code | DILCC4,.29,236 | |
Physical Dimension | 9.7mm x 7.5mm x 4.1mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Warm-up Power | 1 W | |
Warm-up Time-Max | 3 Minute |