Filter Your Search
1 - 2 of 2 results
|
AOCJYR-24.576MHZ-M6069LF-T
Abracon Corporation
|
$26.0000 | Yes | Active | 24.576 MHz | 0.05 % | 1 PPM/FIRST YEAR | 10 pF | 3.3 V | LVCMOS | ENABLE/DISABLE FUNCTION | 2.5 V | 500 mV | NO | 0.01 ppm | 400 mW | 3.3V | 3.465 V | 3.135 V | 1 W | 3 Minute | 85 °C | -40 °C | SURFACE MOUNT | 4 | DILCC4,.29,236 | YES | 9.7mm x 7.5mm x 4.1mm | ABRACON LLC | compliant | Clock | ABRACON | ||
|
AOCJYR-24.576MHZ-M6069LF
Abracon Corporation
|
$33.9013 | Yes | Active | 24.576 MHz | 0.05 % | 1 PPM/FIRST YEAR | 10 pF | 3.3 V | LVCMOS | ENABLE/DISABLE FUNCTION | 2.5 V | 500 mV | NO | 0.01 ppm | 400 mW | 3.3V | 3.465 V | 3.135 V | 1 W | 3 Minute | 85 °C | -40 °C | SURFACE MOUNT | 4 | DILCC4,.29,236 | YES | 9.7mm x 7.5mm x 4.1mm | ABRACON LLC | compliant | Clock | ABRACON |