Part Details for AOL-2768-01 R- by Kyocera AVX Components
Overview of AOL-2768-01 R- by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCH-27-683L | Coilcraft Inc | General Purpose Inductor, 68uH, 10%, 1 Element, AXIAL LEADED, ROHS COMPLIANT | |
PCH-27-683 | Coilcraft Inc | General Purpose Inductor, 68uH, 10%, 1 Element, AXIAL LEADED | |
PCH-27-684 | Coilcraft Inc | General Purpose Inductor, 680uH, 10%, 1 Element, AXIAL LEADED |
Price & Stock for AOL-2768-01 R-
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AOL-2768-01 R-
|
Avnet Americas | CAP 0.04UF 2000VDC X7R 10% 10 LEAD/SIDE 0.36 X 0.44 LS .45 - Bulk (Alt: AOL-2768-01 R-) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |