Part Details for AOT4S60L by Alpha & Omega Semiconductor
Overview of AOT4S60L by Alpha & Omega Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AOT4S60L
AOT4S60L CAD Models
AOT4S60L Part Data Attributes:
|
AOT4S60L
Alpha & Omega Semiconductor
Buy Now
Datasheet
|
Compare Parts:
AOT4S60L
Alpha & Omega Semiconductor
Power Field-Effect Transistor, 4A I(D), 600V, 0.9ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, HALOGEN FREE AND ROHS COMPLIANT, TO-220, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALPHA & OMEGA SEMICONDUCTOR LTD | |
Part Package Code | TO-220AB | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 77 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 4 A | |
Drain-source On Resistance-Max | 0.9 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 16 A | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for AOT4S60L
This table gives cross-reference parts and alternative options found for AOT4S60L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AOT4S60L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LSG04N65 | Power Field-Effect Transistor, 4A I(D), 650V, 0.96ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, | Xi’an Lonten Renewable Energy Technology Inc | AOT4S60L vs LSG04N65 |
AOTF4S60 | Power Field-Effect Transistor, 4A I(D), 600V, 0.9ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, ROHS COMPLIANT, TO-220F, 3 PIN | Alpha & Omega Semiconductor | AOT4S60L vs AOTF4S60 |
AOI4S60 | Power Field-Effect Transistor, 4A I(D), 600V, 0.9ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-251A, GREEN, IPAK-3 | Alpha & Omega Semiconductor | AOT4S60L vs AOI4S60 |
IPP60R950C6XKSA1 | Power Field-Effect Transistor, 4.4A I(D), 600V, 0.95ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, GREEN, PLASTIC, TO-220, 3 PIN | Infineon Technologies AG | AOT4S60L vs IPP60R950C6XKSA1 |
LSG04N70 | Power Field-Effect Transistor, 4A I(D), 700V, 0.96ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252, | Xi’an Lonten Renewable Energy Technology Inc | AOT4S60L vs LSG04N70 |
AOT4S60 | Power Field-Effect Transistor, 4A I(D), 600V, 0.9ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, ROHS COMPLIANT, TO-220, 3 PIN | Alpha & Omega Semiconductor | AOT4S60L vs AOT4S60 |