Part Details for AOZ1021AIL by Alpha & Omega Semiconductor
Overview of AOZ1021AIL by Alpha & Omega Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AOZ1021AIL
AOZ1021AIL CAD Models
AOZ1021AIL Part Data Attributes:
|
AOZ1021AIL
Alpha & Omega Semiconductor
Buy Now
Datasheet
|
Compare Parts:
AOZ1021AIL
Alpha & Omega Semiconductor
Switching Regulator, Current-mode, 5A, 600kHz Switching Freq-Max, PDSO8, SOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALPHA & OMEGA SEMICONDUCTOR LTD | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Alpha & Omega Semiconductors | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8V TO 16V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5 A | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 600 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for AOZ1021AIL
This table gives cross-reference parts and alternative options found for AOZ1021AIL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AOZ1021AIL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MP1499GD-Z | Switching Regulator, Current-mode, 500kHz Switching Freq-Max, PDSO10, QFN-10 | Monolithic Power Systems | AOZ1021AIL vs MP1499GD-Z |
MP1499GD | Switching Regulator, Current-mode, 500kHz Switching Freq-Max, PDSO10, QFN-10 | Monolithic Power Systems | AOZ1021AIL vs MP1499GD |
BD9C501EFJ-E2 | Switching Regulator, Current-mode, 5A, 550kHz Switching Freq-Max, PDSO8, 4.90 X 6 MM, 1 MM HEIGHT, HTSOP-8 | ROHM Semiconductor | AOZ1021AIL vs BD9C501EFJ-E2 |