Part Details for AOZ8131DI-05L by Alpha & Omega Semiconductor
Overview of AOZ8131DI-05L by Alpha & Omega Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AOZ8131DI-05L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
785-1645-1-ND
|
DigiKey | TVS DIODE 5VWM 22VC 2DFN Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
77759 In Stock |
|
$0.0887 / $0.4200 | Buy Now |
|
Bristol Electronics | Min Qty: 10 | 770 |
|
$0.1575 / $0.5250 | Buy Now |
|
Quest Components | 616 |
|
$0.1400 / $0.7000 | Buy Now | |
|
Quest Components | 160 |
|
$0.3950 / $0.7900 | Buy Now | |
|
Quest Components | 1944 |
|
$0.1526 / $0.7630 | Buy Now | |
|
Chip 1 Exchange | INSTOCK | 11554 |
|
RFQ | |
|
Chip1Cloud | TVS DIODE 5VWM 22VC DFN1006 | 152800 |
|
RFQ |
Part Details for AOZ8131DI-05L
AOZ8131DI-05L CAD Models
AOZ8131DI-05L Part Data Attributes:
|
AOZ8131DI-05L
Alpha & Omega Semiconductor
Buy Now
Datasheet
|
Compare Parts:
AOZ8131DI-05L
Alpha & Omega Semiconductor
Trans Voltage Suppressor Diode, 75W, 5V V(RWM), Bidirectional, 1 Element, Silicon, DFN-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALPHA & OMEGA SEMICONDUCTOR LTD | |
Package Description | DFN-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Alpha & Omega Semiconductors | |
Breakdown Voltage-Min | 6 V | |
Clamping Voltage-Max | 22 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-XBCC-N2 | |
Non-rep Peak Rev Power Dis-Max | 75 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC-61000-4-5 | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for AOZ8131DI-05L
This table gives cross-reference parts and alternative options found for AOZ8131DI-05L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AOZ8131DI-05L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESD200-B1-CSP0201 | Trans Voltage Suppressor Diode, 5.5V V(RWM), Bidirectional, 1 Element, Silicon, WLL-2-1, 2 PIN | Infineon Technologies AG | AOZ8131DI-05L vs ESD200-B1-CSP0201 |