Part Details for AOZ8231ADI-05 by Alpha & Omega Semiconductor
Overview of AOZ8231ADI-05 by Alpha & Omega Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for AOZ8231ADI-05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AOZ8231ADI-05-ND
|
DigiKey | TVS DIODE 5VWM 15.5VC 2DFN Min Qty: 20000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0289 / $0.0378 | Buy Now |
|
Ameya Holding Limited | TVS DIODE 5VWM 15.5VC DFN | 827 |
|
RFQ | |
|
Chip1Cloud | TVS DIODE 5VWM 15.5VC DFN | 22000 |
|
RFQ | |
|
LCSC | DFN1006-2L Electrostatic and Surge Protection (TVS/ESD) ROHS | 20 |
|
$0.2820 / $0.5059 | Buy Now |
|
Win Source Electronics | TVS DIODE 5VWM 15.5VC DFN | 117204 |
|
$0.0760 / $0.1130 | Buy Now |
Part Details for AOZ8231ADI-05
AOZ8231ADI-05 CAD Models
AOZ8231ADI-05 Part Data Attributes
|
AOZ8231ADI-05
Alpha & Omega Semiconductor
Buy Now
Datasheet
|
Compare Parts:
AOZ8231ADI-05
Alpha & Omega Semiconductor
Trans Voltage Suppressor Diode, 5V V(RWM), Bidirectional, 1 Element, Silicon, DFN-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALPHA & OMEGA SEMICONDUCTOR LTD | |
Package Description | R-XBCC-N2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Alpha & Omega Semiconductors | |
Breakdown Voltage-Min | 5.5 V | |
Clamping Voltage-Max | 15.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-XBCC-N2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5 | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |