Part Details for AOZ8802ADI by Alpha & Omega Semiconductor
Overview of AOZ8802ADI by Alpha & Omega Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for AOZ8802ADI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AOZ8802ADI-ND
|
DigiKey | TVS DIODE 5VWM 16.5VC 6DFN Min Qty: 6000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0909 / $0.1091 | Buy Now |
DISTI #
AOZ8802ADI
|
TME | Diode: TVS array, 6V, DFN6, Features: ESD protection, Ch: 2 Min Qty: 3 | 0 |
|
$0.1000 / $0.2570 | RFQ |
|
Chip1Cloud | ESD Suppressor Diode TVS Uni-Dir/Bi-Dir 5V 3-Pin SC-89 / TVS DIODE 5VWM 16.5VC 6DFN | 23000 |
|
RFQ | |
|
Sense Electronic Company Limited | DFN | 51000 |
|
RFQ |
Part Details for AOZ8802ADI
AOZ8802ADI CAD Models
AOZ8802ADI Part Data Attributes:
|
AOZ8802ADI
Alpha & Omega Semiconductor
Buy Now
Datasheet
|
Compare Parts:
AOZ8802ADI
Alpha & Omega Semiconductor
Trans Voltage Suppressor Diode, 5V V(RWM), Unidirectional,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALPHA & OMEGA SEMICONDUCTOR LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Alpha & Omega Semiconductors | |
Clamping Voltage-Max | 16.5 V | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |