Part Details for AOZ8811DT-03 by Alpha & Omega Semiconductor
Overview of AOZ8811DT-03 by Alpha & Omega Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for AOZ8811DT-03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 112000 |
|
$0.0986 / $0.6570 | Buy Now | |
DISTI #
AOZ8811DT-03
|
TME | Diode: TVS, 40W, 4÷10V, 6A, unidirectional, DFN2, 0.5pF Min Qty: 3 | 6172 |
|
$0.0810 / $0.2580 | Buy Now |
Part Details for AOZ8811DT-03
AOZ8811DT-03 CAD Models
AOZ8811DT-03 Part Data Attributes
|
AOZ8811DT-03
Alpha & Omega Semiconductor
Buy Now
Datasheet
|
Compare Parts:
AOZ8811DT-03
Alpha & Omega Semiconductor
TVS DIODE 3.6VWM 7VC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALPHA & OMEGA SEMICONDUCTOR LTD | |
Package Description | DFN-2 | |
Reach Compliance Code | compliant | |
Date Of Intro | 2020-07-13 | |
Samacsys Manufacturer | Alpha & Omega Semiconductors | |
Breakdown Voltage-Max | 10 V | |
Breakdown Voltage-Min | 4 V | |
Breakdown Voltage-Nom | 7 V | |
Clamping Voltage-Max | 7 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-XBCC-N2 | |
Non-rep Peak Rev Power Dis-Max | 40 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2 | |
Rep Pk Reverse Voltage-Max | 3.6 V | |
Reverse Current-Max | 0.1 µA | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |