Part Details for AOZ8821DT-03 by Alpha & Omega Semiconductor
Overview of AOZ8821DT-03 by Alpha & Omega Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AOZ8821DT-03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AOZ8821DT-03
|
TME | Diode: TVS, 40W, 4÷10V, 6A, unidirectional, DFN2, 0.5pF Min Qty: 5 | 0 |
|
$0.0820 / $0.1510 | RFQ |
Part Details for AOZ8821DT-03
AOZ8821DT-03 CAD Models
AOZ8821DT-03 Part Data Attributes:
|
AOZ8821DT-03
Alpha & Omega Semiconductor
Buy Now
Datasheet
|
Compare Parts:
AOZ8821DT-03
Alpha & Omega Semiconductor
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALPHA & OMEGA SEMICONDUCTOR LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Alpha & Omega Semiconductors | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |