Part Details for AOZ8829DI-05 by Alpha & Omega Semiconductor
Overview of AOZ8829DI-05 by Alpha & Omega Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for AOZ8829DI-05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
785-AOZ8829DI-05TR-ND
|
DigiKey | TVS DIODE 5VWM 3VC 3DFN Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1010 / $0.1265 | Buy Now |
|
LCSC | 8A8/20us 8.5V 6V 5V DFN-10(1x2.5) Electrostatic and Surge Protection (TVS/ESD) ROHS | 3000 |
|
$0.0762 / $0.1467 | Buy Now |
Part Details for AOZ8829DI-05
AOZ8829DI-05 CAD Models
AOZ8829DI-05 Part Data Attributes:
|
AOZ8829DI-05
Alpha & Omega Semiconductor
Buy Now
Datasheet
|
Compare Parts:
AOZ8829DI-05
Alpha & Omega Semiconductor
Trans Voltage Suppressor Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALPHA & OMEGA SEMICONDUCTOR LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2018-11-13 | |
Breakdown Voltage-Min | 6 V | |
Clamping Voltage-Max | 7.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-N10 | |
Number of Elements | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2, 4-5; MIL-STD-883 | |
Rep Pk Reverse Voltage-Max | 5 V | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |