Part Details for AP-CF512MRANS-NDNRC by Apacer Technology Inc
Overview of AP-CF512MRANS-NDNRC by Apacer Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for AP-CF512MRANS-NDNRC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AP-CF512MRANS-NDNRC-ND
|
DigiKey | MEM CARD COMPACTFLASH 512MB SLC Min Qty: 1 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$55.4600 | Buy Now |
Part Details for AP-CF512MRANS-NDNRC
AP-CF512MRANS-NDNRC CAD Models
AP-CF512MRANS-NDNRC Part Data Attributes
|
AP-CF512MRANS-NDNRC
Apacer Technology Inc
Buy Now
Datasheet
|
Compare Parts:
AP-CF512MRANS-NDNRC
Apacer Technology Inc
Flash Card, 512MX8, 300ns, CARD-50
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | APACER TECHNOLOGY INC | |
Package Description | CARD-50 | |
Reach Compliance Code | compliant | |
Access Time-Max | 300 ns | |
JESD-30 Code | R-XXMA-X50 | |
Length | 42.8 mm | |
Memory Density | 4294967296 bit | |
Memory IC Type | FLASH CARD | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 50 | |
Number of Words | 536870912 words | |
Number of Words Code | 512000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512MX8 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Seated Height-Max | 3.4 mm | |
Standby Current-Max | 0.005 A | |
Supply Current-Max | 0.22 mA | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Type | SLC NAND TYPE | |
Width | 36.4 mm |