Memory
AP-ISD512CS2A-3T
Apacer Technology Inc
Description: MEMORY CARD SD 512MB SLC

Overview of AP-ISD512CS2A-3T by Apacer Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Consumer Electronics Education and Research Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

Price & Stock for AP-ISD512CS2A-3T by Apacer Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 1582-1087-ND
DigiKey MEMORY CARD SD 512MB SLC Lead time: 4 Weeks Container: Bulk Limited Supply - Call
Buy Now

CAD Models for AP-ISD512CS2A-3T by Apacer Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AP-ISD512CS2A-3T by Apacer Technology Inc

AP-ISD512CS2A-3T
Apacer Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
APACER TECHNOLOGY INC
Package Description
CARD-9
Reach Compliance Code
compliant
Clock Frequency-Max (fCLK)
50 MHz
JESD-30 Code
R-XUUC-N9
Length
32 mm
Memory Density
4294967296 bit
Memory IC Type
FLASH CARD
Memory Width
8
Number of Functions
1
Number of Terminals
9
Number of Words
536870912 words
Number of Words Code
512000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
512MX8
Package Body Material
UNSPECIFIED
Package Code
DIE
Package Shape
RECTANGULAR
Package Style
UNCASED CHIP
Parallel/Serial
SERIAL
Programming Voltage
3.3 V
Seated Height-Max
2.25 mm
Serial Bus Type
SPI
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Terminal Form
NO LEAD
Terminal Position
UPPER
Type
SLC NAND TYPE
Width
24 mm
Write Protection
HARDWARE
Want to compare parts?
  1. AP-ISD512CS2A-3T
    Apacer Technology Inc
    MEMORY CARD SD 512MB SLC
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AP-ISD512CS2A-3T by Apacer Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AP-ISD512CS2A-3T by Apacer Technology Inc

Select Manufacturer
Which Manufacturer of AP-ISD512CS2A-3T would you like to use for your alert(s)?
  • Please alert me when AP-ISD512CS2A-3T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AP-ISD512CS2A-3T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AP-ISD512CS2A-3T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AP-ISD512CS2A-3T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AP-ISD512CS2A-3T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AP-ISD512CS2A-3T by Apacer Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: