Part Details for AP12-5224-1 by Sensata Circuit Breakers
Overview of AP12-5224-1 by Sensata Circuit Breakers
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AP12-5224-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AP12-5224-1-ND
|
DigiKey | BREAKER MAGNETIC TOGGLE Min Qty: 3 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$826.7500 | Buy Now |
DISTI #
APXAP12-5224-1
|
Heilind Electronics | CIR BRKR, HYDMAG, 2 PL, 50VDC/ CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com |
2 In Stock |
|
$236.7700 / $743.8200 | Buy Now | |
DISTI #
000000000000711209
|
Sager | Circuit Breakers CIRCUIT BREAKER Min Qty: 3 | 0 |
|
$232.3000 / $1,052.2300 | Buy Now |
|
Master Electronics |
2 In Stock |
|
$236.7700 / $743.8200 | Buy Now |